Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-241
- Mfr. Part No.:
- 179349 XTMPI63WM-H550W1350
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,964.19
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,964.19 |
*price indicative
- RS Stock No.:
- 127-241
- Mfr. Part No.:
- 179349 XTMPI63WM-H550W1350
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Width | 1.26m | |
| Depth | 170mm | |
| Standards/Approvals | RoHS | |
| Height | 630mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Stainless Steel | ||
Width 1.26m | ||
Depth 170mm | ||
Standards/Approvals RoHS | ||
Height 630mm | ||
- COO (Country of Origin):
- CZ
The Eaton mounting kit is designed for IZM63 withdrawable units, with a height of 550mm and a width of 1350mm. Ideal for stainless steel construction, it includes all necessary mounting materials for easy installation.
Stainless steel material for durability and corrosion resistance
Product weight of 4552 kilograms for sturdy construction
Global market availability for convenience
RoHS conformity for environmental compliance
Related links
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Mounting Plate Stainless Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mount Plate
- Draw Wires & Fish Tapes
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
