Eaton Grey Back Steel Outlet Plate
- RS Stock No.:
- 125-161
- Mfr. Part No.:
- 177084 XSWV2003
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR629.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR629.38 |
| 5 - 9 | MYR616.79 |
| 10 + | MYR597.92 |
*price indicative
- RS Stock No.:
- 125-161
- Mfr. Part No.:
- 177084 XSWV2003
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Outlet Plate | |
| Plate Type | Back | |
| Colour | Grey | |
| Material | Steel | |
| Width | 207mm | |
| Depth | 18mm | |
| Finish | Powder Coated | |
| Height | 1.91m | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Outlet Plate | ||
Plate Type Back | ||
Colour Grey | ||
Material Steel | ||
Width 207mm | ||
Depth 18mm | ||
Finish Powder Coated | ||
Height 1.91m | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton back plate ventilated IP30 measuring 2000x300mm in grey color. It is a part of the xEnergy Main LV switchgear family, designed for standard applications in the process industry.
Customizable measuring ranges for versatility
Capacitive oil-free ceramic sensor for accurate pressure measurement
RoHS conform for compliance with environmental standards
Suitable as a rear panel for enclosure building
Durable steel material with pow
Related links
- Eaton Thread Steel Cable Outlet Plate
- Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
- Siemens 1 Gang Thermoplastic Outlet Plate
- Siemens White 1 Gang Thermoplastic Outlet Plate
- Siemens Silver 1 Gang Thermoplastic Outlet Plate
- Siemens Gold 1 Gang Thermoplastic Outlet Plate
- Siemens Black 1 Gang Thermoplastic Outlet Plate
- ABB White 1 Gang Plastic Outlet Plate
