Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

MYR1,222.79

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,222.79

*price indicative

RS Stock No.:
123-055
Mfr. Part No.:
171661 XME3808M
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Mount Type

Screw

Width

689mm

Depth

8mm

Standards/Approvals

RoHS

Height

947mm

Series

xEnergy

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a high-quality product designed to provide efficient energy distribution in various applications. With a sturdy steel construction and galvanized surface protection, this switchgear ensures durability and reliability. The product dimensions of 947mm in height and 689mm in width make it suitable for mounting plate empty HxW of 950x800mm. The xEnergy Main LV switchgear is RoHS conform and globally marketable, making it a versatile choice for energy distribution systems.

Sturdy steel construction for durability

Galvanized surface protection for longevity

RoHS conform for environmental compliance

Global marketability for versatile applications

Optimal product dimensions of 947mm (H) x 689mm (W)

Related links