uvex Clear Polycarbonate Face Shield with Face Guard with Visor Guard, Resistant To Crush Resistant, Cut Resistant, Dust

Subtotal (1 unit)*

MYR110.43

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR110.43

*price indicative

RS Stock No.:
236-2506
Mfr. Part No.:
9301318
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Resistance Features

Crush Resistant, Cut Resistant, Dust Resistant, Flying Particles, High Speed Particles, Impact Resistant, Liquid Resistant, Liquid Splash, Penetration Resistant, Shock Resistant, Water Resistant

Product Type

Face Shield

Sub Type

Visor

Guard Type

Face

Series

Ultravision

Shield Material

Polycarbonate

Lens Colour

Clear

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
Easily fits all 9301 Ultravision masks.

Nasal ventilation with filter foam.

• Face protection

• Material: PC

• Screen thickness: 2.2 mm

• Protects the lower part of the face

• Ventilation – integrated foam in the front side

• To be used with all 9301 series goggles

• Weight: 66 g

The Uvex ultravision, wide-vision goggle can be combined with a flip-up face guard for extra protection, so that the entire face is well protected.

Replacement flip-up face guard for all uvex ultravision wide-vision goggles (9301) with PC lenses

Easy self-assembly

Colour: transparent

Material: polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy