3M Clear Stainless Steel Face Shield with Ear Guard, Resistant To Anti-Fog, Chemical Resistant, Impact Resistant,
- RS Stock No.:
- 185-7236
- Distrelec Article No.:
- 304-08-857
- Mfr. Part No.:
- G500V5CH
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR432.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR432.06 |
| 5 + | MYR419.09 |
*price indicative
- RS Stock No.:
- 185-7236
- Distrelec Article No.:
- 304-08-857
- Mfr. Part No.:
- G500V5CH
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Face Shield | |
| Resistance Features | Anti-Fog, Chemical Resistant, Impact Resistant, Scratch Resistant | |
| Guard Type | Ear | |
| Series | G500 | |
| Shield Material | Stainless Steel | |
| Lens Colour | Clear | |
| Standards/Approvals | AS/NZS 1801, AS/NZS 1337.1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Face Shield | ||
Resistance Features Anti-Fog, Chemical Resistant, Impact Resistant, Scratch Resistant | ||
Guard Type Ear | ||
Series G500 | ||
Shield Material Stainless Steel | ||
Lens Colour Clear | ||
Standards/Approvals AS/NZS 1801, AS/NZS 1337.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M G500 Series Face Shield, Resistant To High Speed Particles, Guard Type Ear - G500V5CH
This face shield is designed for effective protection in demanding work environments. The shield features a robust stainless steel construction and a clear visor, ensuring durability and visibility during use. The unique vented design allows for good airflow, enhancing comfort for extended wear while providing reliable high-speed particle protection.
Features & Benefits
• Stainless steel shield offers excellent durability for heavy-duty use
• Vented structure improves airflow for enhanced comfort
• Clear lens provides unobstructed visibility in various lighting conditions
• Suitable for use with other 3M safety products for integrated protection
• Designed specifically for high-speed particle protection across multiple industries
• Easy to change visors ensure quick adaptability to various tasks
Applications
• Ideal for construction projects requiring face protection
• Suitable for electrical work to ensure safety from high-speed debris
• Utilised in forestry settings to guard against falling branches
• Recommended for both heavy and light industrial
• Effective for metal processing environments needing reliable face shields
What materials contribute to the durability of the face shield?
The face shield incorporates a stainless steel construction that ensures long-lasting performance, effectively protecting against high-speed particles in various industrial settings. The clear visor is designed to be scratch-resistant, maintaining visibility over time.
How does the vented design enhance comfort during long use?
The vented design facilitates airflow, significantly reducing heat buildup underneath the shield. This feature is particularly beneficial when wearing the shield for extended periods, as it helps keep the user cooler and more comfortable in warm environments.
Is this face shield compatible with other protective equipment?
Yes, the shield is designed to integrate seamlessly with a variety of 3M safety products, such as passive earmuffs or communication headsets, allowing for comprehensive head and face protection without compromising usability.
Can this face shield be used for electrical work?
Absolutely, this shield is ideal for electrical applications due to its high-speed particle protection, ensuring safe operation in environments where debris is prevalent. It is essential to follow appropriate safety guidelines when using it in such scenarios.
What makes this face shield suitable for forestry applications?
The robust construction and vented design make it perfect for forestry work, where protection against falling branches and debris is crucial. The clear lens ensures that visibility is maintained while navigating through dense foliage.
Related links
- 3M 2890 Gas Resistant Liquid Resistant Chemical Resistant
- 3M Clear Polycarbonate Face Shield with Head Guard, Resistant To Impact Resistant
- Penta Clear Polycarbonate Face Shield with Brow Guard Anti-Fog Hot
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- North Metal Face Shield with Helmet-Mounted Visor Holder Guard Impact Resistant
- Milwaukee Clear Steel Face Shield with Face Guard, Resistant To Impact Resistant
- 3M PELTOR 4800AF Anti-Glare Chemical Resistant Impact Resistant Abrasion