82-38 SAM White, Blue Disposable Face Mask for Surgical One Size

N

This image is representative of the product range

Subtotal (1 unit)*

MYR54.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR54.50

*price indicative

RS Stock No.:
900-843
Mfr. Part No.:
82-38
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Disposable Face Mask

Application

Surgical

Reusable/Disposable

Disposable

Colour

White, Blue

Quantity Per Package

50Per Pack

Size

One Size

Cleanroom

No

Kit Contents

Surgical Masks

Standards/Approvals

No

COO (Country of Origin):
CN
The SAM Box of 50 surgical facemasks are effective in blocking splashes and large-particle droplets.

Weight 0.16 kg

Guarantee C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy