Vimark 4700ZT 470 Air Wall Extractor Fan, 24 L/s, 26 dB, Duct Size 4 in

N

Subtotal (1 unit)*

MYR411.58

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR411.58

*price indicative

RS Stock No.:
873-874
Mfr. Part No.:
4700ZT
Manufacturer:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Extractor Fan

Fan Type

Extractor

Air Flow

24L/s

Noise Level

26dB

Mount Type

Wall

Colour

White

Power Consumption

0.31W

Face Height

136mm

Face Width

158mm

IP Rating

IP45

Standards/Approvals

EN

Supply Voltage

240V ac

Duct Size

4 in

Configuration

Air

Series

470

The Vimark extractor fan is an efficient solution designed to enhance ventilation in various spaces. It offers a slim profile and operates quietly, ensuring a seamless fit within your environment while effectively meeting your ventilation requirements.

User adjustable timer enhancing automation and effectiveness

Low energy consumption, compliant with Building Regulation L1A

Operates below 35dB at 3M for a quieter experience

Factory-set overrun timers for 15 minutes provide convenience

Equipped with a thermal fuse for added safety

Backed by a 3-year guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy