Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
- RS Stock No.:
- 370-1829
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 370-1829
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Self-Adhesive | Yes | |
| Sign Description | FIRE EXIT | |
| Material | Vinyl | |
| Width | 500mm | |
| Sign or Label | Label | |
| Text Message | Fire Exit | |
| Text Language | English | |
| Colour | Green/White | |
| Quantity Per Package | 1 | |
| Height | 140 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Self-Adhesive Yes | ||
Sign Description FIRE EXIT | ||
Material Vinyl | ||
Width 500mm | ||
Sign or Label Label | ||
Text Message Fire Exit | ||
Text Language English | ||
Colour Green/White | ||
Quantity Per Package 1 | ||
Height 140 mm | ||
- COO (Country of Origin):
- GB
Replacement Luminaire Signs - Fire Exit Left/Right
Replacement luminare sign. Universal legends can be used with existing luminaries and can be trimmed to suit your requirements.
Self Adhesive Vinyl
H.140mm, W.500mm
H.140mm, W.500mm
Emergency Escape Signs
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together with the provision of emergency lighting where appropriate.
Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:
Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:
A rectangle or square shape
A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)
A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)
The regulations also state that all fire exit safety signs must contain a symbol e.g. a running man. Supplementary text only signs (e.g. FIRE EXIT) can be included on a sign or used in conjuction with a symbol sign but cannot be used without a symbol.
Related links
- Vinyl FIRE EXIT English, Exit Sign
- Vinyl Fire Exit Arrow English, Exit Sign
- PET FIRE EXIT English, Exit Sign
- Plastic FIRE EXIT English, Exit Sign
- PVC FIRE EXIT English, Exit Sign
- Rigid Plastic FIRE EXIT English, Exit Sign
- Vinyl Polyester Fire Exit Left English, Exit Sign
- Vinyl Polyester Fire Exit Down English, Exit Sign

