TE Connectivity, HPC Assembly Electric Vehicle Connector Male, 66.8 mm Cable, 200A
- RS Stock No.:
- 273-9929
- Mfr. Part No.:
- H101100030A-000
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Add 10 more to save MYR28.00
View bulk pricing optionsSubtotal (1 unit)*
MYR58.36
FREE delivery for orders over RM 150.00
- Plus 62 unit(s) shipping from 09 November 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR58.36 | - |
| 10 - 19 | MYR55.56 | MYR28.00 |
| 20 + | MYR53.35 | MYR100.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 273-9929
- Mfr. Part No.:
- H101100030A-000
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electric Vehicle Connector | |
| Series | HPC | |
| Connector Type | Assembly | |
| Current | 200A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Operating Voltage | 1500V | |
| Latch Type | Quick Lock | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0 | |
| Key Type | Type R | |
| Colour | Orange | |
| IP Rating | IP67 | |
| Mount Type | Panel Mount | |
| Better World Claim | Renewable Energy Solution | |
| Cable Length | 66.8mm | |
| Better World Product | Yes | |
| Housing Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electric Vehicle Connector | ||
Series HPC | ||
Connector Type Assembly | ||
Current 200A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Operating Voltage 1500V | ||
Latch Type Quick Lock | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0 | ||
Key Type Type R | ||
Colour Orange | ||
IP Rating IP67 | ||
Mount Type Panel Mount | ||
Better World Claim Renewable Energy Solution | ||
Cable Length 66.8mm | ||
Better World Product Yes | ||
Housing Material Polyamide 66 | ||
