Amphenol Industrial, PowerLok Plug EV Connector, 300A
- RS Stock No.:
- 239-0354
- Distrelec Article No.:
- 304-12-742
- Mfr. Part No.:
- PL28Y-501-95-2-5
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR911.00
FREE delivery for orders over RM 150.00
- Shipping from 09 April 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR911.00 | - |
| 5 - 9 | MYR884.85 | 2% |
| 10 - 29 | MYR854.38 | 6% |
| 30 + | MYR819.49 | 10% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0354
- Distrelec Article No.:
- 304-12-742
- Mfr. Part No.:
- PL28Y-501-95-2-5
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | PowerLok | |
| Current | 300A | |
| Connector Type | Plug | |
| Number of Contacts | 1 | |
| Wire Size | 0AWG, 3AWG | |
| Operating Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Right Angle | |
| Standards/Approvals | Rated at 500hours salt spray, RoHS Compliant | |
| IP Rating | IP67, IP69K | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Contact Plating | Zinc Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series PowerLok | ||
Current 300A | ||
Connector Type Plug | ||
Number of Contacts 1 | ||
Wire Size 0AWG, 3AWG | ||
Operating Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Orientation Right Angle | ||
Standards/Approvals Rated at 500hours salt spray, RoHS Compliant | ||
IP Rating IP67, IP69K | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Contact Plating Zinc Nickel Plated | ||
- COO (Country of Origin):
- CN
