RS Better World

ITT Cannon, ACi 3 Type EV 2 EV Connector Male, 5 m Cable, 20A

Subtotal (1 unit)*

MYR654.72

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR654.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
175-611
Mfr. Part No.:
ACI3-T2-020-3BK-050A-1A1
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

EV Connector

Series

ACi 3

Connector Type

Type EV 2

Current

20A

Number of Rows

3

Operating Voltage

480V

Application

Evse Application

Connector Gender

Male

Standards/Approvals

EN 62196-2 certified at VDE

Better World Claim

Renewable Energy Solution

IP Rating

IP44

Colour

Black

Cable Length

5m

Better World Product

Yes

COO (Country of Origin):
IT
The ITT Cannon IEC Generation 3 charging connectors feature a matt black handle material that provides excellent UV resistance and user grip. As a tethered lead for EVSE applications or a mode 3 connection cable, they utilize the globally proven Cannon slotted contact system. Available in various power levels, the series can also be customized to meet specific requirements, including custom colors, cables, and logos/graphics.

Compact and ergonomic

Available in 20A 32A and 63A

Minimum of 10000 mating cycles

Enhanced UV resistance

IP44 sealing when mated

Fully customizable

EN 62196-2 certified at VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy