ABB 1 4kW EV Charging Point, 16 A O/P, 184 V ac → 276V
- RS Stock No.:
- 215-4551
- Mfr. Part No.:
- 6AGC085384
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-4551
- Mfr. Part No.:
- 6AGC085384
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Point | |
| Output Current | 16A | |
| Output Power | 4kW | |
| Maximum Output Voltage | 276V | |
| Number of Sockets | 1 | |
| Length | 200mm | |
| Width | 143mm | |
| Height | 400mm | |
| Standards/Approvals | EN 61851-23, EN 301 908-2, EN 61000-6-3, EN 61000-6-2, RoHS, EN 61851-1, IEC 60721-3-2: IE23 | |
| Minimum Output Voltage | 184V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Point | ||
Output Current 16A | ||
Output Power 4kW | ||
Maximum Output Voltage 276V | ||
Number of Sockets 1 | ||
Length 200mm | ||
Width 143mm | ||
Height 400mm | ||
Standards/Approvals EN 61851-23, EN 301 908-2, EN 61000-6-3, EN 61000-6-2, RoHS, EN 61851-1, IEC 60721-3-2: IE23 | ||
Minimum Output Voltage 184V ac | ||
- COO (Country of Origin):
- CN
ABB EV Charging Point, 16A Output Current, 4 kW Output Power, Type 2 Socket - 6AGC085384
This EV charging point by ABB is designed to provide efficient and reliable charging for electric vehicles. With an output current of 16A and output power of 4 kW, this charging point offers high performance and convenience for EV owners. The Type 2 socket ensures compatibility with a wide range of electric vehicles, making it a versatile charging solution for both residential and commercial use.
Features & Benefits
• RFID compatibility for secure charging
• Easy to install and use
• Versatile charging options for residential and commercial use
• Reliable performance with high-quality components
Applications
• Ideal for home charging stations
• Suitable for commercial EV charging stations
• Can be used for public charging points
• Compatible with a variety of electric vehicle models
Can it be used for commercial EV charging stations?
Yes, this EV charging point is suitable for commercial use, offering efficient and reliable charging for electric vehicles.
Will it work with all types of electric vehicles?
Yes, the Type 2 socket ensures compatibility with a wide range of electric vehicle models, making it a versatile charging solution.
Is RFID included for secure charging?
Yes, this charging point features RFID compatibility for secure and convenient charging access.
Can it be used for both residential and commercial applications?
Yes, it is suitable for both residential and commercial use, offering reliable performance in various settings.
What is the output power of this charging point?
The output power of this ABB charging station is 4 kW, providing efficient charging for electric vehicles.
Related links
- FLIR 1 EV Charging Point
- Schneider Electric EV Charging Point
- FLIR 1 EV Charging Point 250 V → 250V
- Schneider Electric 1 22W EV Charging Point 380 V → 415V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V
- Schneider Electric 2 7.4kW EV Charging Point 222 V → 240V
- Schneider Electric 1 7.4kW EV Charging Point 222 V → 240V