RS Better World
ABB 32A EV Charging Cable 7 m
- RS Stock No.:
- 206-9810
- Mfr. Part No.:
- 6AGC082537
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,951.88
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,951.88 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR3,689.94
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 206-9810
- Mfr. Part No.:
- 6AGC082537
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 400V ac | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -35°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 400V ac | ||
Sheath Colour Black | ||
Minimum Operating Temperature -35°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Number of Cores 3 | ||
- COO (Country of Origin):
- CN
ABB EV Charging Cable, 7m Cable Length, 32A Current Rating - 6AGC082537
This EV charging cable is a terminated three-phase lead designed to deliver AC power to electric vehicles in commercial and industrial settings. It provides a routed connection for 400V AC supply and is manufactured with a black outer sheath suited to visible installations. The cable is intended for use where sustained three-core current delivery is required and supports renewable energy integration.
Features and Benefits:
• 32A continuous rating for sustained charging currents
• 3-core configuration enabling three-phase distribution
• 7m length for extended reach between charger and vehicle
• Rated to operate down to -35°C for harsh environments
• Terminated ends for immediate installation and use
• Black sheath for Durable abrasion and UV resistance
• 3-core configuration enabling three-phase distribution
• 7m length for extended reach between charger and vehicle
• Rated to operate down to -35°C for harsh environments
• Terminated ends for immediate installation and use
• Black sheath for Durable abrasion and UV resistance
Applications
• Suitable for fleet charging installations requiring three-phase power
• Ideal for commercial car parks with high-throughput chargers
• Used for site chargers connected to renewable generation systems
• Can be used with industrial EV chargepoints and workplace chargers
• Ideal for commercial car parks with high-throughput chargers
• Used for site chargers connected to renewable generation systems
• Can be used with industrial EV chargepoints and workplace chargers
What voltage level does it support and how does that affect deployment?
It is rated for 400V AC which allows integration with typical three-phase distribution networks used in commercial and industrial premises.
How does the cable cope with low-temperature environments?
The construction permits operation down to -35°C so flexibility and conductivity are maintained in cold climates without additional warming measures.
What installation readiness does the product offer?
It is supplied terminated, removing the need for on-site termination and enabling Faster commissioning by electricians.
Which renewable energy applications are relevant for this cable?
Its three-phase, 400V AC capability makes it appropriate for linking EV chargers to site-scale renewable sources or inverter outputs.
Related links
- Schneider Electric 32A EV Charging Cable 7 m
- RS PRO 32A EV Charging Cable 15.36 kW 7 m
- brennenstuhl 32A EV Charging Cable 22 kW 7 m
- RS PRO 32A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
- Phoenix Contact 16A EV Charging Cable 7 m
- Phoenix Contact 5A EV Charging Cable 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
