RS Better World

brennenstuhl 16A EV Charging Cable 11 kW 8 m

N

Subtotal (1 unit)*

MYR2,451.49

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,451.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
866-514
Mfr. Part No.:
1384020
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

EV Charging Cable

Cable Length

8m

Current Rating

16A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

450V ac

IP Rating

IP44

Sheath Colour

Black

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Number of Cores

5

Armoured

No

Power Rating

11kW

COO (Country of Origin):
CN
The Brennenstuhl portable EV charger offers Type 2 charging via CEE, designed for fast and convenient charging without the need for installation, featuring an 8-metre cable for flexible use.

Delivers 11 kW charging power for Rapid charging

Charging time, temperature, and power are displayed for user convenience

Allows adjustment of charging current between 8, 10, 13, and 16 A

Timer function enables delay for charging initiation by up to 10 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy