RS Better World
Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- RS Stock No.:
- 517-881
- Mfr. Part No.:
- 1106946
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR4,731.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,731.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 517-881
- Mfr. Part No.:
- 1106946
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 80A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| Cross Sectional Area | 16mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 21.2mm | |
| Better World Product | Yes | |
| Power Rating | 80kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 80A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
Cross Sectional Area 16mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 21.2mm | ||
Better World Product Yes | ||
Power Rating 80kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is engineered for optimal performance in e mobility applications. This robust charging solution is designed to facilitate fast and efficient charging for electric vehicles, leveraging the Combined Charging System (CCS) Type 2 interface. Its durable construction and innovative features ensure reliable connectivity, significantly enhancing the user experience. With a generous cable length of 7 metres and a sleek black finish, this charging cable can seamlessly integrate into various environments, including residential and commercial charging stations. The incorporation of integrated temperature sensors adds an extra layer of safety, protecting both the cable and the vehicle during charging.
Constructed to meet IEC 62196 3 standards for reliable charging
Allows for custom branding by accommodating logos on the cable
Offers compatibility with a wide range of electric vehicles
Temperature monitoring system to ensure safe operation
Designed for insertion/withdrawal cycles exceeding 10000 for lasting durability
Ensures environmental compliance fulfilling EU RoHS substance requirements
Supports multiple charging modes for versatile application
Related links
- Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- Phoenix Contact 80A EV Charging Cable 80 kW 8 m
- Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 3.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- Phoenix Contact 80A EV Charging Cable 80 kW 6 m
