RS Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- RS Stock No.:
- 497-897
- Mfr. Part No.:
- 1056700
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,622.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,622.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-897
- Mfr. Part No.:
- 1056700
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 6mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Outside Diameter | 17mm | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 5 | |
| Power Rating | 26.6kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 6mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Outside Diameter 17mm | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 5 | ||
Power Rating 26.6kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable integrates cutting-edge technology to facilitate efficient charging for electric vehicles. Designed specifically for Type 2 inlets, it offers an ergonomic and durable solution for both public and private charging stations. Featuring a sleek black finish and a protective cap, the cable combines aesthetics with functionality. Its robust construction ensures resilience against environmental factors, while its compliance with automotive standards guarantees a safe and reliable charging experience. Ideal for businesses and individual users alike, this product enhances the convenience and ease of electric vehicle charging.
Ergonomic design enhances user handling
Longitudinal water tightness prevents water ingress
Tested against various automotive standards for safety
Available branding options for consistent marketing
Lightweight structure ensures ease of installation
IP44 rating for reliable performance in diverse conditions
Ambient temperature range supports operation from -40 °C to 50 °C
Compatible with a variety of electric vehicle makes and models
Related links
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 10 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6.5 m
