RS Better World

Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m

Subtotal (1 unit)*

MYR1,119.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,119.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
496-163
Mfr. Part No.:
1518293
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

5m

Current Rating

20A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

480V

Cross Sectional Area

1.5 to 2mm²

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Outside Diameter

11.55mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Power Rating

16.63kW

Number of Cores

5

COO (Country of Origin):
DE
The Phoenix Contact AC charging cable is expertly designed to facilitate the seamless charging of electric vehicles with alternating current (AC) via type 2 vehicle charging inlets. Tailored for the e mobility sector, it provides a reliable connection for electric vehicle charging stations. The cable boasts a length of 5 metres, ensuring versatility in installation. Crafted with a functional prototype in mind, it combines durability and innovative technology, featuring a protective cap to safeguard against environmental elements. The cable adheres to IEC 62196 2 standards, ensuring compliance and quality assurance for users seeking dependable charging solutions. Its robust design complements modern charging infrastructure while meeting industry specific standards.

Ergonomic design for enhanced user handling

Water tight construction that prevents water ingress

Functional prototype enhances testing for real world applications

Compatible with industry standard type 2 infrastructure

Laser marked mating face for precise alignment

Developed in accordance with automotive standards for reliability

Lightweight design facilitates easier installation and transport

Guarantees high performance electrical characteristics for effective charging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy