RS Better World

Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m

Subtotal (1 unit)*

MYR1,675.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,675.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
488-248
Mfr. Part No.:
1518296
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

5m

Current Rating

32A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

480V

Cross Sectional Area

4.0 to 2mm²

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Better World Claim

Renewable Energy Solution

Outside Diameter

14.2mm

Better World Product

Yes

Number of Cores

5

Power Rating

26.6kW

COO (Country of Origin):
DE
The Phoenix Contact AC charging cable is designed to enhance charging efficiency for electric vehicles, facilitating optimal power transfer via type 2 vehicle charging inlets. The cable features an ergonomic design and a robust construction, offering both reliability and ease of use. Its innovative design includes a protective cap and SAMPLE marking, ensuring it meets high automotive standards while providing seamless compatibility with various charging infrastructure. Ideal for installation at charging stations, this product exemplifies the fusion of form and function, resulting in a dependable solution for e mobility charging needs.

Ergonomic design ensures comfortable handling during use

Compatible with type 2 infrastructure for versatile applications

Constructed with high quality materials for maximum durability

Offers longitudinal water tightness to prevent water ingress

Tested in accordance with stringent automotive standards for quality assurance

Laser marked mating face for compliance with industry specifications

Lightweight design facilitates easy transport and installation

Functional prototype design aids in innovative application development

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy