RS Better World

Phoenix Contact 20A EV Charging Cable 5 kW 4 m

Subtotal (1 unit)*

MYR820.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR820.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
133-745
Mfr. Part No.:
1627731
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

4m

Current Rating

20A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V

IP Rating

IP44, IP54

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Outside Diameter

10.2mm

Conductor Material

Silver

Power Rating

5kW

Armoured

Yes

Insulation Material

Thermoplastic Elastomer

COO (Country of Origin):
PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current . It features the CHARX connect comfort design, with an infrastructure charging plug and an open cable end. This charging cable is compatible with type 2 infrastructure charging sockets at charging stations for electro mobility. The cable has a length of 4m and is black with a spiralled design. It is designed with a protective cap. With a charging power of 5kW and a charging current of 20A.

Longitudinal water tightness reliably prevents water ingress

Accordance with the IATF 16949 automotive standard and ISO 9001

Tested in accordance with automotive standards LV124 LV214 and LV215-2

Tested in accordance with EV Ready 37 requirements

Laser marked mating face in accordance with DIN EN 17186

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy