Better World
Phoenix Contact 20 A EV Charging Cable 16.63 kW 5 m
- RS Stock No.:
- 133-741
- Mfr. Part No.:
- 1053264
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,415.84
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,415.84 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 133-741
- Mfr. Part No.:
- 1053264
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20 A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480 V | |
| IP Rating | IP54, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 12.8 mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Armoured | Yes | |
| Power Rating | 16.63kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Conductor Material | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20 A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480 V | ||
IP Rating IP54, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 12.8 mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Armoured Yes | ||
Power Rating 16.63kW | ||
Insulation Material Thermoplastic Elastomer | ||
Conductor Material Silver | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is a high quality charging cable designed for electric vehicles with type 2 charging inlets. It is suitable for installation at charging stations for e-mobility and allows for convenient and efficient charging. The cable is 5 meters long and features a spiralled design for easy handling and storage. It supports AC 3-phase charging with a power contact of 20 A and a rated voltage of 480 V AC.
Convenient and efficient charging with an ergonomic design
Protective cap for safe and reliable charging
5 meter cable length with a spiralled design for easy handling and storage
Made with High quality materials and complies with industry standards
Related links
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 10 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 6.5 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 7 m
- Phoenix Contact 20 A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20 A EV Charging Cable 5 kW 8 mm
- Phoenix Contact 20 A EV Charging Cable 5 kW 10 m
