RS Better World
Fluke EV Charger Test Adapter FLK-FEV350/TY2 Type 2 Connector
- RS Stock No.:
- 287-4591
- Mfr. Part No.:
- FLK-FEV350/TY2
- Manufacturer:
- Fluke
Subtotal (1 unit)*
MYR17,150.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,150.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-4591
- Mfr. Part No.:
- FLK-FEV350/TY2
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | EV Charger Test Adapter | |
| Connector Type | Type 2 | |
| Series | FLK-FEV350 | |
| Weight | 1.4kg | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type EV Charger Test Adapter | ||
Connector Type Type 2 | ||
Series FLK-FEV350 | ||
Weight 1.4kg | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- SI
Fluke FLK-FEV350 Series EV Charger Test Adapter, Type2 Connector, 1.4kg Weight - FLK-FEV350/TY2
This EV charger test adaptor is a handheld interface designed to connect with Type 2 charging outlets for diagnostic and testing workflows. The unit is supplied by Fluke and intended to serve technicians requiring a compact testing implement. It is part of a product range identified by a specific series designation and is constructed with portability in mind.
Features and Benefits:
• Weight 1.4 kg offers easy transport for site visits
• Type 2 connector ensures compatibility with Type 2 charging points
• Portable design supports use as a field diagnostic tool
• Type 2 connector ensures compatibility with Type 2 charging points
• Portable design supports use as a field diagnostic tool
Applications
• Used during inspection of charging equipment
• Ideal for usage scenarios needing a portable EV charger test adaptor
• Ideal for usage scenarios needing a portable EV charger test adaptor
How does its mass affect handling during routine checks?
At 1.4 kg the adaptor balances portability with stability, easing single-handed manoeuvres and transit between locations.
Which connector standard does it employ for interfacing?
It employs a Type 2 connector to match Type 2 charging sockets and related testing setups.
Related links
- Fluke EV Charger Test Adapter FLK-FEV350/TY2/TY1 Type 1 & 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV350/TY2 PRO Type 1 & 2 Connector
- Fluke EV Charger Test Adapter FLK-ZERO ADAPTER/TY2 Type 1 Connector
- Fluke EV Charger Test Adapter FLK-FEV300/TY1 & TY2 Type 1 & 2 Connector
- Fluke EV Charger Test Adapter FLK-ZERO ADAPTER/TY1 Type 2 Connector
- Fluke EV Charger Test Adapter FEV350/TY2/TY1 PRO Type 1 & 2 Connector
- Fluke Test Adapter Kit for Electric Vehicle Charging Stations FLK-FEV300/TY2 Type 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV300/BASIC Type 1 & 2 Connector
