Planet RJ45 Ethernet Media Converter 100m
- RS Stock No.:
- 641-836
- Mfr. Part No.:
- IECS-1116-DI
- Manufacturer:
- Planet
N
Subtotal (1 unit)*
MYR1,231.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,231.28 |
*price indicative
- RS Stock No.:
- 641-836
- Mfr. Part No.:
- IECS-1116-DI
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Connection Port | RJ45 | |
| Maximum Transfer Distance | 100m | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Connection Port RJ45 | ||
Maximum Transfer Distance 100m | ||
- COO (Country of Origin):
- TW
The Planet Industrial EtherCAT Slave I/O Module is equipped with the EtherCAT protocol for today's distributed industrial applications. It provides high-density digital input channels and is protected with 3750 VDC isolation. Its compact size and DIN-rail mounting make installation in a cabinet easy. Pluggable terminal blocks and LED indicator help users to maintain and set up their system.
2 x RJ45 bus interface
LED indicators for the input status
Removable terminal block connector
9 to 48V DC wide input voltage range
LED indicators for the input status
Removable terminal block connector
9 to 48V DC wide input voltage range
Related links
- Planet RJ45 Ethernet Media Converter 100m
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter, Single Mode 100m
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter, Half/Full Duplex 1.4km
- Planet RJ45 Ethernet Media Converter Full Duplex 10km
- Planet RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
