MOXA ST Ethernet Media Converter, Single Mode, 100Mbit/s, Single Mode 40km
- RS Stock No.:
- 633-675
- Mfr. Part No.:
- ICF-1171I-S-ST-T
- Manufacturer:
- MOXA
N
Subtotal (1 unit)*
MYR3,826.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,826.23 |
*price indicative
- RS Stock No.:
- 633-675
- Mfr. Part No.:
- ICF-1171I-S-ST-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Fibre Type | Single Mode | |
| Connection Port | ST | |
| Fibre Operating Mode | Single Mode | |
| Maximum Transfer Distance | 40km | |
| Network Speed | 100Mbit/s | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Fibre Type Single Mode | ||
Connection Port ST | ||
Fibre Operating Mode Single Mode | ||
Maximum Transfer Distance 40km | ||
Network Speed 100Mbit/s | ||
- COO (Country of Origin):
- TW
The Moxa Europe Industrial CAN-to-fiber converters are designed to extend communication distance between two CAN 2.0 or CAN FD devices or networks using single-mode or multi-mode optical fiber. The model offers 2 kV isolation protection on the CAN interface and features dual power inputs to ensure continuous operation of the CANbus system, providing reliable and uninterrupted connectivity in industrial environments.
CAN 2.0 supports auto-baud rate
CAN 2.0 arbitration rate up to 1 Mbps
CAN FD arbitration rate up to 1 Mbps and data rate up to 5 Mbps
Dual power inputs for redundancy
DIP switch for 120-ohm terminal resistance
CAN 2.0 arbitration rate up to 1 Mbps
CAN FD arbitration rate up to 1 Mbps and data rate up to 5 Mbps
Dual power inputs for redundancy
DIP switch for 120-ohm terminal resistance
Related links
- MOXA ST Ethernet Media Converter 100Mbit/s, Single Mode 40km
- MOXA ST Ethernet Media Converter 100Mbit/s, Multi Mode 2km
- MOXA RJ45 Single Mode Single Mode 40km
- MOXA LC Single Mode Single Mode 40km
- MOXA RJ45 Single Mode Single Mode 40km
- Trendnet SFP Media Converter Multi Mode Single Mode 40km
- Phoenix Contact Fibre Optic LC Duplex Female Ethernet Media Converter 100Mbit/s 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
