MOXA RJ45, ST Media Converter, Single Mode, 10/100Mbit/s, Single Mode 40km

N

Subtotal (1 unit)*

MYR5,029.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,029.77

*price indicative

RS Stock No.:
633-528
Mfr. Part No.:
PTC-101-S-ST-HV
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Fibre Operating Mode

Single Mode

Connection Port

RJ45, ST

Fibre Type

Single Mode

Network Speed

10/100Mbit/s

Maximum Transfer Distance

40km

COO (Country of Origin):
TW

Three Terminal Capacitors DSS6/DSS9 Series


Unlike conventional two terminal capacitors which have high residual inductance within the lead wires, thereby impeding the path of high frequency noise to ground, a three terminal capacitor forms a T-filter providing high inductance in series with the line, via two integral ferrite beads, and low inductance to ground via the bypass capacitor. Thus they provide increased attenuation with frequency over conventional decoupling capacitors

Note: See 'key characteristics' table for details of effective frequency ranges

Applications include:


High frequency noise suppression for d.c. power lines
Noise suppression in digital high impedance circuits
Noise suppression in high speed digital signals (clocks etc.)
Noise suppression in video IF signals

The Moxa Europe Ethernet-to-fibre media converter designed to bridge 10/100BaseT(X) copper connections with 100BaseFX. Engineered for high-voltage environments like power substations, it supports a wide input range and operates reliably across extreme temperatures. Its compliance with IEC 61850-3 and IEEE 1613 standards ensures robust performance under electrical stress, vibration, and electromagnetic interference.

Single mode ST fibre module
Link Fault Pass Through
Redundant dual DC power inputs
CE compliant

Related links