MOXA RJ45, SC Media Converter, Multi Mode, 10/100Mbit/s, Multi Mode 5km

N

Subtotal (1 unit)*

MYR3,632.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,632.27

*price indicative

RS Stock No.:
633-519
Mfr. Part No.:
PTC-101-M-SC-HV
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Fibre Operating Mode

Multi Mode

Connection Port

RJ45, SC

Network Speed

10/100Mbit/s

Maximum Transfer Distance

5km

Fibre Type

Multi Mode

COO (Country of Origin):
TW

NAZT Series


The Moxa Europe Ethernet-to-fibre media converter designed to bridge 10/100BaseT(X) copper connections with 100BaseFX. Engineered for high-voltage environments like power substations, it supports a wide input range and operates reliably across extreme temperatures. Its compliance with IEC 61850-3 and IEEE 1613 standards ensures robust performance under electrical stress, vibration, and electromagnetic interference.

Multimode SC fibre module
Link Fault Pass Through
Redundant dual DC power inputs
CE compliant