Trendnet LC Ethernet Media Converter, Single Mode, 1250Mbit/s, Full Duplex 40km

Subtotal (1 unit)*

MYR654.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR654.11

*price indicative

RS Stock No.:
309-654
Mfr. Part No.:
TEG-MGBS40D5
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Network Speed

1250Mbit/s

Maximum Transfer Distance

40km

Fibre Type

Single Mode

Fibre Operating Mode

Full Duplex

Connection Port

LC

COO (Country of Origin):
TW
The Trendnet SFP Dual Wavelength Single Mode LC Modules are compatible with standard SFP slots found on network switches and fiber converters. Each single mode BiDi SFP transceiver is equipped with a simplex LC fiber connection interface, and supports high-speed data rates up to 1.25Gbps. All TRENDnet SFP fiber modules support connections for reliable, long-distance network applications.

Transmission distance of up to 40km
Low Electromagnetic Interference design
Compliant with IEEE 802.3z Gigabit Ethernet
ANSI Fiber Channel compliant
Low power consumption
NDAA and TAA compliant
Lifetime Warranty