Trendnet SC Media Converter, Single Mode, 200Mbit/s, Single Mode 30km

Subtotal (1 unit)*

MYR803.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR803.55

*price indicative

RS Stock No.:
300-138
Mfr. Part No.:
TI-F10S30
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Fibre Operating Mode

Single Mode

Maximum Transfer Distance

30km

Fibre Type

Single Mode

Network Speed

200Mbit/s

Connection Port

SC

COO (Country of Origin):
TW
The Trendnet Compact IP40 rated 100Base-FX fiber converter with hardened components rated for extreme industrial environments. It accommodates long distance networking with 100Base-FX Single-Mode fiber over distances of up to 30 km. Both DIN rail and wall mount hardware is included.

Overload current protection
Includes DIN rail and wall mounts
Power supply sold separately
NDAA and TAA compliant

Related links