Trendnet LC Ethernet Media Converter, Single Mode, 1250Mbit/s, Single Mode 10km
- RS Stock No.:
- 649-654
- Mfr. Part No.:
- TEG-MGBS10D3
- Manufacturer:
- Trendnet
N
Subtotal (1 unit)*
MYR166.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR166.46 |
*price indicative
- RS Stock No.:
- 649-654
- Mfr. Part No.:
- TEG-MGBS10D3
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Fibre Operating Mode | Single Mode | |
| Connection Port | LC | |
| Network Speed | 1250Mbit/s | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Fibre Operating Mode Single Mode | ||
Connection Port LC | ||
Network Speed 1250Mbit/s | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- TW
The Trendnet SFP Dual Wavelength Single Mode LC Module is designed to elevate your networking capabilities, providing reliable long-distance data transmission for a multitude of applications. This compact solution offers compatibility with standard SFP slots, enabling seamless integration with network switches and fibre converters. With its advanced Bi-Directional (WDM) technology, this module ensures efficient data rates and minimal electromagnetic interference, making it an ideal choice for dynamic environments like manufacturing facilities, business parks, and educational campuses. Experience optimal performance across distances of up to 10km with the assurance of a lifetime warranty, reflecting our commitment to quality and durability.
Supports high-speed data transmissions at up to 1.25Gbps
Bi-Directional transceiver promotes efficient fibre usage
Engineered for hot-pluggable operation within compliant slots
Embedded with low EMI design to enhance signal integrity
Ideal for varied applications, ensuring versatility and reliability
Rated for wide operating temperature range, ensuring adaptability in diverse conditions
Lightweight and compact, facilitating easy installation without hassle
Meets industry standards for compatibility and performance
Compliant with various certifications enhancing consumer trust
Comprehensive documentation included for effortless setup
Bi-Directional transceiver promotes efficient fibre usage
Engineered for hot-pluggable operation within compliant slots
Embedded with low EMI design to enhance signal integrity
Ideal for varied applications, ensuring versatility and reliability
Rated for wide operating temperature range, ensuring adaptability in diverse conditions
Lightweight and compact, facilitating easy installation without hassle
Meets industry standards for compatibility and performance
Compliant with various certifications enhancing consumer trust
Comprehensive documentation included for effortless setup