Microchip, 1413-Pin FBGA, Ethernet Transceiver 1600 Gbps Ethernet PM6219C-FEI
- RS Stock No.:
- 849-908
- Mfr. Part No.:
- PM6219C-FEI
- Manufacturer:
- Microchip
N
Subtotal (1 tray of 24 units)*
MYR131,201.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 24 + | MYR5,466.728 | MYR131,201.47 |
*price indicative
- RS Stock No.:
- 849-908
- Mfr. Part No.:
- PM6219C-FEI
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 1600Gbps | |
| Sub Type | Transceiver | |
| Number of Transceivers | 48 | |
| Number of Ports | 16 | |
| Interface Type | Ethernet | |
| Mount Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 1413 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 33mm | |
| Standards/Approvals | RoHS | |
| Length | 33mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 1600Gbps | ||
Sub Type Transceiver | ||
Number of Transceivers 48 | ||
Number of Ports 16 | ||
Interface Type Ethernet | ||
Mount Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 1413 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 33mm | ||
Standards/Approvals RoHS | ||
Length 33mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Ethernet MAC/PHY supporting comprehensive encryption and port aggregation features, Ideal for working and protect architectures in high-capacity modular systems.
Supports 48 Long Reach (LR) capable 112G PAM4 SerDes for enhanced connectivity
Integrated 1.6T MACsec/IPsec encryption engines ensure full line-rate security
Allows for dual gearbox and retimer configurations, enhancing versatility
Features XpandIO for efficient port aggregation, optimising higher-rate port use
Supports hitless 2:1 mux operations for reliable switching between Active and standby lines
