Microchip, 1413-Pin FBGA, Ethernet Transceiver 1600 Gbps Ethernet PM6218C-FEI

N

Subtotal (1 tray of 24 units)*

MYR101,717.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
24 +MYR4,238.248MYR101,717.95

*price indicative

RS Stock No.:
849-907
Mfr. Part No.:
PM6218C-FEI
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

1600Gbps

Product Type

Ethernet Transceiver

Sub Type

Transceiver

Number of Transceivers

48

Interface Type

Ethernet

Number of Ports

16

Mount Type

Surface Mount

Package Type

FBGA

Pin Count

1413

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

33mm

Standards/Approvals

RoHS

Width

33mm

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Ethernet MAC/PHY supporting comprehensive encryption and port aggregation features, Ideal for working and protect architectures in high-capacity modular systems.

Supports 48 SerDes with 1.6T capacity, enabling high bandwidth and performance

Includes integrated MACsec/IPsec encryption engines for enhanced data security at full line rate

Facilitates Lambda splitting for efficient Wavelength utilisation across clients

Offers hitless 2:1 multiplexing to ensure seamless switching between operational and backup pathways

Comes with XpandIO technology for effective port aggregation of low-rate Ethernet clients

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy