Microchip, 1413-Pin FBGA, Ethernet Transceiver 1600 Gbps Ethernet PM6215C-FEI

N

Subtotal (1 tray of 24 units)*

MYR101,717.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
24 +MYR4,238.248MYR101,717.95

*price indicative

RS Stock No.:
849-903
Mfr. Part No.:
PM6215C-FEI
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Ethernet Transceiver

Maximum Data Rate

1600Gbps

Sub Type

Transceiver

Number of Transceivers

48

Number of Ports

16

Interface Type

Ethernet

Mount Type

Surface Mount

Package Type

FBGA

Pin Count

1413

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

33mm

Standards/Approvals

RoHS

Width

23mm

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Ethernet MAC/PHY supporting comprehensive encryption and port aggregation features, Ideal for working and protect architectures in high-capacity modular systems.

Supports 48 SerDes for maximum configuration flexibility

Enables 1.6T capacity, facilitating extensive data throughput

Integrates enhanced MACsec/IPsec encryption engines for robust security

Features hitless 2:1 multiplexing for seamless input switching

Includes XpandIO for effective port aggregation across connection types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy