Abracon ARJM11 Series Ethernet Connector Female, Through Hole, Cat5, Cat6 Brass Shield Right Angle 1 Port 10 Way
- RS Stock No.:
- 899-154
- Mfr. Part No.:
- ARJM11B1-502-AB-EW2
- Manufacturer:
- Abracon
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR19.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR19.73 | - |
| 10 - 24 | MYR18.16 | 7% |
| 25 + | MYR16.35 | 17% |
*price indicative
- RS Stock No.:
- 899-154
- Mfr. Part No.:
- ARJM11B1-502-AB-EW2
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5, Cat6 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Brass | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.9mm | |
| Depth | 21.3mm | |
| Series | ARJM11 | |
| Width | 13.6mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5, Cat6 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Brass | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Length 15.9mm | ||
Depth 21.3mm | ||
Series ARJM11 | ||
Width 13.6mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The Abracon magnetics connector is designed for data transmission over networks. It supports various Ethernet standards, ensuring reliable connectivity and efficiency for Advanced communication needs.
IEEE 802.3 compliant and UL certified, ensuring industry-standard performance
Integrated magnetics optimise signal integrity with effective EMI suppression
Compatible with CAT5 and CAT6 UTP cabling for versatile connectivity
Rated for -40 to +85°C operating temperature, suitable for harsh environments
Related links
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 10 Way
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 8 Way
- Abracon ARJM11 Series Ethernet Connector Female 10/100 Base-TX Right Angle 1 Port 8 Way
- Abracon ARJM11C Series Ethernet Connector Female 10/100/1000Base-T Right Angle 1 Port 8 Way
- TE Connectivity 2031994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- Abracon ARJM11D7-104-AB-EW2 Networking Module 100 kHz 10/100 Base-TX
- TE Connectivity 2496696 Series RJ45 Connector Female Cat6 Brass Shield Bottom Entry 2 Port 20 Way
- TE Connectivity 1-2301994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
