Abracon ARJ11G Series Ethernet Connector Female, Through Hole, 10/100 Base-TX Shielded Vertical 1 Port
- RS Stock No.:
- 899-149
- Mfr. Part No.:
- ARJ11G-MBSC-MU2
- Manufacturer:
- Abracon
N
Get a bulk buy discount
Add 10 more to save MYR16.90
View bulk pricing optionsSubtotal (1 unit)*
MYR21.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR21.48 | - |
| 10 - 24 | MYR19.79 | MYR16.90 |
| 25 + | MYR17.85 | MYR90.75 |
*price indicative
- RS Stock No.:
- 899-149
- Mfr. Part No.:
- ARJ11G-MBSC-MU2
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | 10/100 Base-TX | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Connector Type | 1 Jack Plug | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Magnetic | Yes | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.85mm | |
| Hazardous Area Certification | No | |
| Series | ARJ11G | |
| Standards/Approvals | RoHS | |
| Width | 16.1mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category 10/100 Base-TX | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Connector Type 1 Jack Plug | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Magnetic Yes | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 16.85mm | ||
Hazardous Area Certification No | ||
Series ARJ11G | ||
Standards/Approvals RoHS | ||
Width 16.1mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The Abracon RJ45 10/100 Base-T vertical connector with magnetics is designed for high-speed networking, ensuring reliable data transmission in various applications.
Complies with IEEE 802.3ab standards for optimal performance
Rated for an operating temperature range of -40ºC to +85ºC
Features common mode rejection for improved signal integrity
Supports CAT 5 & 6 cables for versatile connectivity
Related links
- BEL POWER SOLUTIONS INC Magjack Series Ethernet Female 10/100 Base-TX Shielded Right Angle 1 Port 1 Way
- BEL POWER SOLUTIONS INC Magjack Series Ethernet Connector Female 10/100 Base-TX Shielded Right Angle 4
- Abracon ARJM11 Series Ethernet Connector Female 10/100 Base-TX Right Angle 1 Port 8 Way
- Abracon ARJ Series Ethernet Connector Female 10/100/1000Base-T Shielded Vertical 1 Port
- Abracon ARJM11D7-104-AB-EW2 Networking Module 100 kHz 10/100 Base-TX
- MOXA 3.3 V 100 Mbps 100 Base-TX 10/100 Base-TX, RS232 3.3V EOM-104 20PCS
- MOXA 3.3 V 100 Mbps DSR 10/100 Base-TX 100 Base-TX, GPIO 3.3V EOM-104-FO Evaluation
- MOXA 3.3 V 100 Mbps 10/100 Base-TX, RS232 3.3V EOM-104-FO 20PCS
