Phoenix Contact 1421 Series Ethernet Connector Male, Plug-in, Cat5 Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 896-994
- Mfr. Part No.:
- 1421129
- Manufacturer:
- Phoenix Contact
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR100.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR100.58 |
| 10 + | MYR92.56 |
*price indicative
- RS Stock No.:
- 896-994
- Mfr. Part No.:
- 1421129
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Plug-in | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Series | 1421 | |
| Length | 10.5mm | |
| Depth | 43.4mm | |
| Width | 13.65mm | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Contact Material | CuSn | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Plug-in | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Termination Type IDC | ||
Series 1421 | ||
Length 10.5mm | ||
Depth 43.4mm | ||
Width 13.65mm | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Contact Material CuSn | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Phoenix Contact RJ45 male insert designed to provide reliable data connectivity, featuring insulation displacement connection technology for efficient installation and optimal signal performance.
Complies with EAC, UL 1863, and CAN/CSA C22.2 standards for safety
Supports Ethernet/PROFINET with a transmission speed of 1 Gbps
Shielded design ensures enhanced signal integrity
Operates effectively in temperatures ranging from -40 °C to 70 °C
Designed for easy field assembly without the need for special tools
Related links
- TUK Limited SGJKkdwh Series Ethernet Connector Female, Plate Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTVX Series Ethernet Connector Male Cat6 Shielded Straight 1 Port 8 Way
- Telegartner UFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PGSPD Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Bulgin 6000 Series Buccaneer Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
