Telegartner MFP8-SL Series Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 851-471
- Mfr. Part No.:
- 100037418
- Manufacturer:
- Telegartner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR163.45
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR163.45 |
| 10 + | MYR150.37 |
*price indicative
- RS Stock No.:
- 851-471
- Mfr. Part No.:
- 100037418
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Depth | 17.4mm | |
| Length | 41.9mm | |
| Standards/Approvals | UL | |
| Width | 29.2mm | |
| Series | MFP8-SL | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Depth 17.4mm | ||
Length 41.9mm | ||
Standards/Approvals UL | ||
Width 29.2mm | ||
Series MFP8-SL | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The Telegartner Connector delivers superior connectivity for enhanced performance in networking applications. Designed specifically for structured cabling, it assures compliance with Advanced technological standards.
Supports 10 Gigabit Ethernet as per IEEE 802.3an standards
Insertion force is less than 30 N for smooth connectivity
Durable materials ensure a mating cycle lifespan exceeding 750
Offers a contact resistance of less than 20 mΩ for reliable performance
Manufactured with RoHS-compliant materials for environmental safety
