Telegartner MFP8 Series Plug Male, Cable, Cat6a Shielded Straight 1 Port 8 Way

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR122.75

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR122.75-
10 +MYR112.918%

*price indicative

RS Stock No.:
851-455
Mfr. Part No.:
J00026A2004
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Ethernet Connector Type

Cat 6

Product Type

Plug

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

Magnetic

No

IP Rating

IP2X, IPX0

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

IDC

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Depth

17.4mm

Series

MFP8

Width

29.2mm

Length

49mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The Telegartner Connector is designed for use in professional networking environments where reliable performance is essential. This product caters to connectivity needs with its robust construction and compliance with industry standards.

Meets TIA-568-C.2 standards for performance reliability

Supports data transmission for both T568A and T568B wiring configurations

Suitable for use with AWG26-24/1 and AWG27-24/7 cables

Features a zinc diecast housing for enhanced durability

Compliant with RoHS directives for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy