BEL POWER SOLUTIONS INC SI-51 Series Modular Connector Female, PCB Shielded Right Angle 1 Port 16 Way
- RS Stock No.:
- 799-007
- Mfr. Part No.:
- SI-51005-F
- Manufacturer:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-007
- Mfr. Part No.:
- SI-51005-F
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Connector | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 16 | |
| Connector Type | Magnetic Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Series | SI-51 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Connector | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 16 | ||
Connector Type Magnetic Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Series SI-51 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC power supply offers efficient energy management, providing a reliable and adaptable solution for various applications in industrial settings.
Delivers consistent performance across a wide range of operating conditions
Designed with Advanced protection features to ensure operational safety
Compact design facilitates easy integration into existing systems
Meets international standards for energy efficiency
Related links
- BEL POWER SOLUTIONS INC L826 Series Modular Connector Female, PCB Shielded Right Angle 4 Port
- BEL POWER SOLUTIONS INC SI-61 Series Modular Connector Female, Plug-in Shielded Right Angle 1 Port
- BEL POWER SOLUTIONS INC Magjack Series Ethernet Female 10/100 Base-TX Shielded Right Angle 1 Port 1 Way
- Amphenol Communications Solutions RJULE Series Connector Female, Panel Shielded Right Angle 2 Port 16 Way
- Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Straight 1 Port 8 Way
- Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Right Angle 1 Port 8 Way
- BEL POWER SOLUTIONS INC Magjack Series Ethernet Connector Female 10/100 Base-TX Shielded Right Angle 4
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 Shielded Straight 16 Port 16 Way
