Amphenol Communications Solutions MRJR Series Connector Female, PCB Shielded Right Angle 1 Port 10 Way

Subtotal (1 box of 10 units)*

MYR2,091.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,091.83MYR209.183

*price indicative

RS Stock No.:
787-746
Mfr. Part No.:
MRJR878001
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

Connector

Number of Ports

1

Mount Type

PCB

Number of Ways

10

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP67

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

TIA-1096-A

Hazardous Area Certification

No

Series

MRJR

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions rugged RJ45 connector offers a robust solution is designed for harsh environments, ensuring reliable connectivity across diverse applications such as automotive, medical, and military sectors.

IP67 environmental sealing protects against water and dust

Die cast metal housings ensure mechanical durability

Wide range of mounting and termination options available

Operating temperature range from -40°C to +105°C

RoHS compliant to meet environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy