HARTING RJ45 Hybrid Series RJ45 Connector Female, Through Hole, Cat6a 360° Shielded Straight 1 Port 12 Way
- RS Stock No.:
- 744-232
- Mfr. Part No.:
- 09452151765
- Manufacturer:
- HARTING
Subtotal (1 unit)*
MYR432.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR432.31 |
*price indicative
- RS Stock No.:
- 744-232
- Mfr. Part No.:
- 09452151765
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | Cat 6 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 12 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Length | 42mm | |
| Width | 40mm | |
| Series | RJ45 Hybrid | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type Cat 6 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 12 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
Length 42mm | ||
Width 40mm | ||
Series RJ45 Hybrid | ||
- COO (Country of Origin):
- DE
The HARTING RJ Industrial 10G is a next-generation RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its robust construction and versatile cable compatibility make it Ideal for industrial applications, ensuring reliable and quick connections.
Features & Benefits
Robust design for industrial environments enhances durability and reliability
PROFINET-conform ensures compatibility with industrial networking standards
Additional power supply capability allows for hybrid applications
Supports Hybrid Cat. 6 cable with 4-wire and 4x power for versatile use
IP65 and IP67 ratings provide protection against dust and water ingress
360° shielded design reduces electromagnetic interference for stable performance
Through hole mount type simplifies installation in various applications
Wide operating temperature range of -40 °C to 70 °C ensures functionality in extreme conditions
Compliant with multiple standards including RoHS and UL for safety assurance
Compact dimensions of 42 mm length and 40 mm width facilitate space-saving designs
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in telecommunications and signal transmission for robust connectivity
Installed in outdoor electrical enclosures for enhanced environmental protection
Integrated into industrial networking environments for seamless communication
Applied in robotics and automated machinery for efficient operation
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for 10 Gigabit Ethernet applications, not specifically for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
The connector meets various standards including DNV GL, but specific railway approvals are not mentioned.
Related links
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 Shielded Straight 12 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 4 Way
- HARTING RJ45 Hybrid Series Ethernet Connector Female Cat5 360° Shielded Straight 1 Port 11 Way
- HARTING RJ45 Hybrid Series Connector Male Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING Hybrid Series RJ45 Connector Male Cat6a Fully Shielded Straight 1 Port 12 Way
