HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 740-141
- Mfr. Part No.:
- 09455511167
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 110 units)*
MYR5,780.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR5,780.62 | MYR52.551 |
*price indicative
- RS Stock No.:
- 740-141
- Mfr. Part No.:
- 09455511167
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| Magnetic | Yes | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.6mm | |
| Width | 11.35mm | |
| Standards/Approvals | UL 1977 DUXR2.E254191 | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
Magnetic Yes | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Length 15.6mm | ||
Width 11.35mm | ||
Standards/Approvals UL 1977 DUXR2.E254191 | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- DE
The HARTING RJ45 connector is a female modular jack designed for 10/100 Mbit Ethernet applications, featuring an integrated transformer for enhanced performance. Its angled design and through-hole mounting facilitate easy installation in various electronic systems.
Features & Benefits
Female connector type allows for easy integration into existing systems
RJ45 modular jack supports standard Ethernet connections
Integrated transformer enhances signal integrity and reduces interference
Reflow soldering termination ensures robust and reliable connections
360° shielded design minimises electromagnetic interference
Operating temperature range of -40 °C to 85 °C accommodates diverse environments
Through hole mount type simplifies installation in various applications
Phosphor bronze contact material ensures durability and longevity
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
Is this RJ45 connector suitable for hazardous areas?
No, this connector does not have hazardous area certification.
What type of termination does this RJ45 connector use?
This connector uses a solder termination type.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
