Wurth Elektronik WR-MJ Series RJ45 Plug Male, Through Hole, Cat6 Unshielded Vertical 1 Port 1 Way
- RS Stock No.:
- 736-077
- Mfr. Part No.:
- 615008160421
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR38.44
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | MYR38.44 | MYR19.22 |
| 10 - 24 | MYR35.37 | MYR17.685 |
| 25 + | MYR31.91 | MYR15.955 |
*price indicative
- RS Stock No.:
- 736-077
- Mfr. Part No.:
- 615008160421
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RJ45 Plug | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Stamped | |
| Maximum Operating Temperature | 85°C | |
| Series | WR-MJ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RJ45 Plug | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Termination Type Stamped | ||
Maximum Operating Temperature 85°C | ||
Series WR-MJ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Modular jack THT is designed for general electronic equipment applications, delivering reliable performance and seamless connectivity in a Compact form factor.
Supports a rated current of 1.5 A for efficient power transmission
Built to withstand operational temperatures from -40°C to +85°C for versatile environments
Features UL94 V-0 flammability rated insulator material to enhance safety
Compliant with RoHS and REACh regulations for responsible manufacturing
Related links
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female, Surface Unshielded Vertical 1 Port 4 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat5 STP Shield Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3 STP Shield Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
