Wurth Elektronik 61500 Series Connector Female, Plug-in, Cat5e Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 736-076P
- Mfr. Part No.:
- 615008145521
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 20 units (supplied in a tray)*
MYR237.40
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 20 - 98 | MYR11.87 |
| 100 - 198 | MYR11.49 |
| 200 + | MYR9.895 |
*price indicative
- RS Stock No.:
- 736-076P
- Mfr. Part No.:
- 615008145521
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Connector | |
| Ethernet Connector Type | Cat5e | |
| LAN Category | Cat5e | |
| Mount Type | Plug-in | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Wire & Cable | |
| Maximum Operating Temperature | 85°C | |
| Depth | 13.6mm | |
| Series | 61500 | |
| Length | 21.14mm | |
| Standards/Approvals | UL | |
| Width | 15.8mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Connector | ||
Ethernet Connector Type Cat5e | ||
LAN Category Cat5e | ||
Mount Type Plug-in | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Termination Type Wire & Cable | ||
Maximum Operating Temperature 85°C | ||
Depth 13.6mm | ||
Series 61500 | ||
Length 21.14mm | ||
Standards/Approvals UL | ||
Width 15.8mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Modular jack, primarily designed for efficient data transmission in electronic applications. It ensures reliable performance while adhering to compliance standards for various operational environments.
Rated current of 1.5 A ensures effective power management
Operating temperature range from -40 °C to +85 °C for diverse applications
Insulator material PA66 with UL94 V-0 flammability rating enhances safety
Durability of 500 mating cycles guarantees long-lasting reliability
