L-Com TSP Series Male Ethernet Connector, Surface Mount, Cat6a Straight 1 Port 1 -Way
- RS Stock No.:
- 671-909
- Mfr. Part No.:
- TSPC6AS52
- Manufacturer:
- L-Com
N
Bulk discount available
Subtotal (1 unit)*
MYR37.94
FREE delivery for orders over RM 500.00
Limited stock
- 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR37.94 |
| 10 + | MYR34.75 |
*price indicative
- RS Stock No.:
- 671-909
- Mfr. Part No.:
- TSPC6AS52
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Male | |
| LAN Category | Cat6a | |
| Mounting Type | Surface Mount | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Series | TSP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Male | ||
LAN Category Cat6a | ||
Mounting Type Surface Mount | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Series TSP | ||
Non Compliant
- COO (Country of Origin):
- CN
The L-Com Ethernet Plug Male Shielded Suitable for Large Conductor OD 0.044 to 0.048 Inch is engineered for terminating high-performance cables with oversized conductors. It supports 10 Gigabit Ethernet and complies with Category 6a and TIA-1096 standards, making it ideal for industrial, outdoor, and plenum-rated installations. The plug features a 360° shielded design to protect against EMI/RFI and includes a load bar for consistent and secure termination.
Terminates conductors with outer diameters ranging from 0.044 to 0.048 inches
Compatible with solid and stranded conductors, including 22AWG to 24AWG sizes
Includes shield ears for easy grounding and added strain relief during crimping
Compatible with solid and stranded conductors, including 22AWG to 24AWG sizes
Includes shield ears for easy grounding and added strain relief during crimping
Related links
- L-Com TSP Series Male Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com TDR Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com TDP Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com ECF Series Female Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- TE Connectivity 1-2120864 Series Male RJ45 Connector Cat6a Straight 1 Port 8 -Way
- TE Connectivity 2120892 Series Male RJ45 Connector Cat6a Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way