Bulgin 6000 Series Ethernet Connector Female, Panel Mount, Cat6a Shielded Straight
- RS Stock No.:
- 664-221
- Mfr. Part No.:
- PXP6093TP
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
MYR652.97
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR652.97 |
*price indicative
- RS Stock No.:
- 664-221
- Mfr. Part No.:
- PXP6093TP
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Panel Mount | |
| Connector Type | RJ45 Cat 6 Shielded Plug | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP69K, IP68, IP66 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 6000 | |
| Hazardous Area Certification | No | |
| Contact Material | Plastic | |
| Contact Plating | Polybutylene Terephthalate, Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Panel Mount | ||
Connector Type RJ45 Cat 6 Shielded Plug | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP69K, IP68, IP66 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Series 6000 | ||
Hazardous Area Certification No | ||
Contact Material Plastic | ||
Contact Plating Polybutylene Terephthalate, Polycarbonate | ||
- COO (Country of Origin):
- TN
The Bulgin Front panel mount connector with a plastic body, designed for secure Ethernet connectivity in rugged environments. It features a shielded Cat6a coupler and includes an additional earth wire for enhanced grounding. The connector supports standard RJ45 patch cords and offers a tamperproof locking system to prevent accidental disconnection. Its single-hole fixing and supplied panel sealing gasket make installation straightforward and reliable.
30 degree push twist locking and tamperproof lock prevents accidental unmating
Single hole fixing
Supplied with panel sealing gasket
Choice of plastic or metal body material
Related links
- Bulgin 6000 Series Ethernet Connector Female Cat6a Shielded Straight
- Bulgin 6000 Series Ethernet Connector Male Cat6a Shielded Straight
- Bulgin PX0893 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port
- Telegartner TOC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Weidmüller FrontCom Micro Series RJ45 Connector Female Cat6a Shielded Straight 2 Port 1 Way
- Phoenix Contact CUC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Bulgin Buccaneer Series RJ45 Connector Female Cat5e, Cat6a Shielded Straight 1 Port 8 Way
