Weidmüller IE Series Ethernet Connector 360° Shielded
- RS Stock No.:
- 577-832
- Distrelec Article No.:
- 301-72-048
- Mfr. Part No.:
- 1963590000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR20.60
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR20.60 |
| 10 - 24 | MYR18.94 |
| 25 + | MYR16.69 |
*price indicative
- RS Stock No.:
- 577-832
- Distrelec Article No.:
- 301-72-048
- Mfr. Part No.:
- 1963590000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| Connector Type | RJ45, IDC | |
| Shield Type | 360° Shielded | |
| IP Rating | IP20 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | IE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, IEC 60603-7-51, cURus E316369 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
Connector Type RJ45, IDC | ||
Shield Type 360° Shielded | ||
IP Rating IP20 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series IE | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, IEC 60603-7-51, cURus E316369 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Weidmüller IE-P63 Series Ethernet Connector 360° Shielded 2 Port
- Weidmüller IE-P70 Series Ethernet Connector 360° Shielded 2 Port
- Weidmüller IE Series Ethernet Connector Cat5 360° Shielded
- Weidmüller IE Series Ethernet Connector, Flange 360° Shielded
- Weidmüller IE Series Ethernet Connector, Cat5 360° Shielded
- Weidmüller IE Series Ethernet Connector 360° Shielded Angled 0° 180°
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6a 360° Shielded 1 Port 8 Way
