Encitech Connectors 3261 Series Ethernet Connector Female, Cat8 Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 339-896
- Distrelec Article No.:
- 301-70-410
- Mfr. Part No.:
- 3261-0023-01
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR52.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 18 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR52.91 |
| 10 + | MYR48.69 |
*price indicative
- RS Stock No.:
- 339-896
- Distrelec Article No.:
- 301-70-410
- Mfr. Part No.:
- 3261-0023-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat8 | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 Keystone | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | 3261 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat8 | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 Keystone | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series 3261 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The Encitech Connectors CAT8 Keystone Jacks are designed to meet the performance level CAT8.1, ensuring reliable and high-speed data transfer. These jacks are ideal for applications requiring data rates up to 40 Gigabits per second, making them suitable for high-bandwidth networking environments such as data centers and high-performance computing systems.
Coded according to EIA/TIA 568
Compatible with standard Keystone panels for simple integration into existing setups.
Related links
- Encitech Connectors 3261 Series 2 Port, Cat5e
- Encitech Connectors 3261 Series 2 Port, Cat6e
- Encitech Connectors 3261 Series 2 Port, Cat5
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat8 Shielded Straight 1 Port 1 Way
- Roline Connectors RJ-45 Series RJ45 Plug Male Cat8 Straight 1 Port 1 Way
- TUK Limited PES Series Modular Connector Male Cat8 Shielded Straight 1 Port 8 Way
- Weidmüller FrontCom Micro Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
