StarTech.com N6PAT Cat6 Ethernet Cable, 75 ft, Shielded Unscreened, White PVC
- RS Stock No.:
- 287-3375
- Mfr. Part No.:
- N6PATCH75WH
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR220.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR220.04 |
*price indicative
- RS Stock No.:
- 287-3375
- Mfr. Part No.:
- N6PATCH75WH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT | |
| Cable Length | 75ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | White | |
| Standards/Approvals | TIA/EIA-568-B.1-2001 T568B | |
| Fire Behaviour | CMG Rated | |
| Number of Cores | 4 | |
| Outside Diameter | 0.5in | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT | ||
Cable Length 75ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour White | ||
Standards/Approvals TIA/EIA-568-B.1-2001 T568B | ||
Fire Behaviour CMG Rated | ||
Number of Cores 4 | ||
Outside Diameter 0.5in | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The StarTech.com 75ft CAT6 Ethernet Cable in white is designed to meet or exceed all Category 6 cable specifications, ensuring reliable Gigabit network connections. The durable PVC jacket allows for color coding of network cable runs and the snag less connectors protect the RJ45 clips during installation for a sturdy connection. Ideal for demanding Ethernet applications like Power-over-Ethernet, this cable features high-quality copper conductors for high performance capabilities.
100% copper construction for error-free Multi Gigabit connections
Supports up to 100W for PoE devices like VOIP phones and security systems
ETL and UL certified wire with gold-plated connectors to prevent rust and signal loss
Easy installation with snag less design and flexible disconnection, compatible with Cat5e standards
Lifetime warranty ensuring guaranteed reliability
Related links
- StarTech.com N6PAT Cat6 Ethernet Cable Shielded, Black PVC
- StarTech.com N6PAT Cat6 Ethernet Cable UTP Unscreened, Grey PVC
- StarTech.com N6PAT Cat6 Cable RJ45 RJ45 White, UTP Low Smoke Zero Halogen
- StarTech.com Cat5e Ethernet Cable Unscreened, White PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, White PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, White PVC
- StarTech.com N6PAT Cat6 Cable RJ45 RJ45 Red, UTP Low Smoke Zero Halogen
- StarTech.com N6PAT Cat6 Cable RJ45 RJ45 Pink, UTP Low Smoke Zero Halogen

