Dätwyler Cables 6537 Cat6a Patch cable RJ45 Male to RJ45 Male, 1 m, Orange, S/FTP PVC
- RS Stock No.:
- 283-7861
- Distrelec Article No.:
- 125-60-123
- Mfr. Part No.:
- 65375800DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
MYR85.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 115 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.30 |
*price indicative
- RS Stock No.:
- 283-7861
- Distrelec Article No.:
- 125-60-123
- Mfr. Part No.:
- 65375800DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Series | 6537 | |
| Product Type | Patch cable | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ISO/IEC 11801:2001, EN 50173-1:2011, IEC 61935-2:2010 (Cat.6A) | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Series 6537 | ||
Product Type Patch cable | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ISO/IEC 11801:2001, EN 50173-1:2011, IEC 61935-2:2010 (Cat.6A) | ||
- COO (Country of Origin):
- CZ
The high-quality patch cable designed to meet user's technical needs. With its innovative features and reliable performance, this patch cable is a must-have for any professional or hobbyist.
Robust construction for durability and long-lasting use
Advanced technology for superior performance
Easy to install and use, making it ideal for various applications
Compact design for convenient placement and storage
Enhanced safety features for peace of mind during operation
Related links
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- Dätwyler Cables Cat6a Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- Dätwyler Cables 65390 Cat6a Patch cable RJ45 Male to RJ45 Male White, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
