Value, 500 mm Ethernet Cable, Black RJ45 to RJ45, U/UTP
- RS Stock No.:
- 283-5444
- Distrelec Article No.:
- 301-13-438
- Mfr. Part No.:
- 21.99.0960
- Manufacturer:
- Value
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 283-5444
- Distrelec Article No.:
- 301-13-438
- Mfr. Part No.:
- 21.99.0960
- Manufacturer:
- Value
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Value | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| Shield Type | U/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Value | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
Shield Type U/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
