Roline 21.15 Utp Patch Cable RJ45 RJ45, 5 m, Red, UTP PVC
- RS Stock No.:
- 283-5438
- Distrelec Article No.:
- 301-20-596
- Mfr. Part No.:
- 21.15.1561
- Manufacturer:
- Roline
Subtotal (1 unit)*
MYR75.60
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR75.60 |
*price indicative
- RS Stock No.:
- 283-5438
- Distrelec Article No.:
- 301-20-596
- Mfr. Part No.:
- 21.15.1561
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15 | |
| Product Type | Utp Patch Cable | |
| Cable Length | 5m | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Standards/Approvals | EIA/TIA 568 standard | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15 | ||
Product Type Utp Patch Cable | ||
Cable Length 5m | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Standards/Approvals EIA/TIA 568 standard | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, F/UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, UTP PVC
- Molex CES Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP PVC
